
C0805C473F3GECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C473F3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C473F3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C473F3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473F3GECAUTO7210 |
Description | CAP CER 0805 47NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473F3GECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.31800 | $73.18 |
50 | $6.09660 | $304.83 |
100 | $5.60930 | $560.93 |
500 | $4.78460 | $2,392.30 |
1,000 | $4.52958 | $4,529.58 |
2,500 | $4.29236 | $10,730.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.96415 | $39,641.50 |
20,000 | $3.85401 | $77,080.20 |