
C0201C101K8GACTU | |
---|---|
DigiKey Part Number | 399-C0201C101K8GACTUTR-ND - Tape & Reel (TR) 399-C0201C101K8GACTUCT-ND - Cut Tape (CT) 399-C0201C101K8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C101K8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C101K8GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18400 | $9.20 |
100 | $0.15680 | $15.68 |
500 | $0.11216 | $56.08 |
1,000 | $0.09845 | $98.45 |
2,500 | $0.08402 | $210.05 |
5,000 | $0.07534 | $376.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06466 | $969.90 |
30,000 | $0.06166 | $1,849.80 |