C0805C472K2RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.57591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64216
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16812
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K2RAC3020

DigiKey Part Number
399-C0805C472K2RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472K2RAC3020
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70650$2,826.00
Manufacturers Standard Package