4700 pF ±5% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472JMGECTU

DigiKey Part Number
399-C0805C472JMGECTUTR-ND - Tape & Reel (TR)
399-C0805C472JMGECTUCT-ND - Cut Tape (CT)
399-C0805C472JMGECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472JMGECTU
Description
CAP CER 0805 4.7NF 63V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472JMGECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.13500$11.35
50$0.81560$40.78
100$0.71690$71.69
500$0.55200$276.00
1,000$0.50118$501.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42505$1,700.20
8,000$0.39680$3,174.40
12,000$0.38266$4,591.92
20,000$0.36698$7,339.60
28,000$0.35782$10,018.96
40,000$0.34901$13,960.40
Manufacturers Standard Package