
C0805C472JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C472JAGACTUCT-ND - Cut Tape (CT) 399-C0805C472JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472JAGACTU |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.47500 | $24.75 |
| 50 | $1.84980 | $92.49 |
| 100 | $1.65750 | $165.75 |
| 500 | $1.33222 | $666.11 |
| 1,000 | $1.23183 | $1,231.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08133 | $4,325.32 |
| 8,000 | $1.02544 | $8,203.52 |
| 12,000 | $0.99743 | $11,969.16 |
| 20,000 | $0.96639 | $19,327.80 |
| 28,000 | $0.94824 | $26,550.72 |
| 40,000 | $0.93079 | $37,231.60 |

