
C0805C472J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C472J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C472J3GACTUCT-ND - Cut Tape (CT) 399-C0805C472J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J3GACTU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.73400 | $27.34 |
50 | $2.05760 | $102.88 |
100 | $1.68000 | $168.00 |
500 | $1.49868 | $749.34 |
1,000 | $1.22467 | $1,224.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.08917 | $2,722.92 |
5,000 | $1.04616 | $5,230.80 |
7,500 | $1.02466 | $7,684.95 |
12,500 | $0.99841 | $12,480.12 |
17,500 | $0.99545 | $17,420.38 |
25,000 | $0.98831 | $24,707.75 |
30,000 | $0.98691 | $29,607.30 |