


C0805C474K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C474K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C474K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3RAC7210 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.95540 | $47.77 |
| 100 | $0.84350 | $84.35 |
| 500 | $0.65508 | $327.54 |
| 1,000 | $0.59688 | $596.88 |
| 2,500 | $0.53562 | $1,339.05 |
| 5,000 | $0.49870 | $2,493.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46835 | $4,683.50 |
| 20,000 | $0.44336 | $8,867.20 |
| 30,000 | $0.43085 | $12,925.50 |
| 50,000 | $0.41698 | $20,849.00 |
| 70,000 | $0.40887 | $28,620.90 |
| 100,000 | $0.40107 | $40,107.00 |

