0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J2GECAUTO

DigiKey Part Number
399-C0805C472J2GECAUTOTR-ND - Tape & Reel (TR)
399-C0805C472J2GECAUTOCT-ND - Cut Tape (CT)
399-C0805C472J2GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472J2GECAUTO
Description
CAP CER 0805 4.7NF 200V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J2GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.17400$11.74
50$0.84740$42.37
100$0.74640$74.64
500$0.57772$288.86
1,000$0.52559$525.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49367$1,974.68
8,000$0.40001$3,200.08
12,000$0.38956$4,674.72
20,000$0.38744$7,748.80
28,000$0.37767$10,574.76
40,000$0.36950$14,780.00
48,000$0.36522$17,530.56
96,000$0.35079$33,675.84
100,000$0.35003$35,003.00
Manufacturers Standard Package