
C0805C472GAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472GAGACTUTR-ND - Tape & Reel (TR) 399-C0805C472GAGACTUCT-ND - Cut Tape (CT) 399-C0805C472GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472GAGACTU |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472GAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.76300 | $57.63 |
| 50 | $4.49720 | $224.86 |
| 100 | $4.10660 | $410.66 |
| 500 | $3.44810 | $1,724.05 |
| 1,000 | $3.24445 | $3,244.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.93884 | $11,755.36 |
| 8,000 | $2.82521 | $22,601.68 |
| 12,000 | $2.76830 | $33,219.60 |
| 20,000 | $2.70518 | $54,103.60 |
| 28,000 | $2.66828 | $74,711.84 |

