4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J1GACTU

DigiKey Part Number
399-C0805C472J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C472J1GACTUCT-ND - Cut Tape (CT)
399-C0805C472J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472J1GACTU
Description
CAP CER 4700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,522
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10000$31.00
50$2.33980$116.99
100$2.10720$210.72
500$1.71452$857.26
1,000$1.59316$1,593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41106$5,644.24
8,000$1.34339$10,747.12
12,000$1.30951$15,714.12
20,000$1.27194$25,438.80
28,000$1.24998$34,999.44
40,000$1.22885$49,154.00
Manufacturers Standard Package