
C0805C471KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805C471KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C471KCRACTUCT-ND - Cut Tape (CT) 399-C0805C471KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471KCRACTU |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.08600 | $20.86 |
50 | $1.54860 | $77.43 |
100 | $1.38360 | $138.36 |
500 | $1.14396 | $571.98 |
1,000 | $1.01915 | $1,019.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.84797 | $2,119.93 |
5,000 | $0.81504 | $4,075.20 |
7,500 | $0.80284 | $6,021.30 |
12,500 | $0.79019 | $9,877.38 |
17,500 | $0.78773 | $13,785.28 |
25,000 | $0.78120 | $19,530.00 |
30,000 | $0.77312 | $23,193.60 |
60,000 | $0.74589 | $44,753.40 |
62,500 | $0.74444 | $46,527.50 |