
C0805C519KBGACTU | |
|---|---|
DigiKey Part Number | 399-16524-2-ND - Tape & Reel (TR) 399-16524-1-ND - Cut Tape (CT) 399-16524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519KBGACTU |
Description | CAP CER 5.1PF 630V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±10% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66740 | $83.37 |
| 100 | $1.48970 | $148.97 |
| 500 | $1.19130 | $595.65 |
| 1,000 | $1.09913 | $1,099.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.00187 | $2,504.68 |
| 5,000 | $0.94329 | $4,716.45 |
| 7,500 | $0.91395 | $6,854.62 |
| 12,500 | $0.88143 | $11,017.88 |
| 17,500 | $0.86242 | $15,092.35 |
| 25,000 | $0.84413 | $21,103.25 |

