


C0805C471K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C471K2RACTUCT-ND - Cut Tape (CT) 399-C0805C471K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K2RACTU |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22180 | $61.09 |
| 100 | $1.08520 | $108.52 |
| 500 | $0.85356 | $426.78 |
| 1,000 | $0.78211 | $782.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67513 | $2,700.52 |
| 8,000 | $0.63540 | $5,083.20 |
| 12,000 | $0.61550 | $7,386.00 |
| 20,000 | $0.59345 | $11,869.00 |
| 28,000 | $0.58056 | $16,255.68 |
| 40,000 | $0.56816 | $22,726.40 |

