
C0805C471KARACTU | |
---|---|
DigiKey Part Number | 399-C0805C471KARACTUTR-ND - Tape & Reel (TR) 399-C0805C471KARACTUCT-ND - Cut Tape (CT) 399-C0805C471KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471KARACTU |
Description | CAP CER 470PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.74240 | $87.12 |
100 | $1.56090 | $156.09 |
500 | $1.36762 | $683.81 |
1,000 | $1.15939 | $1,159.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86870 | $3,474.80 |
8,000 | $0.85349 | $6,827.92 |
12,000 | $0.83730 | $10,047.60 |
20,000 | $0.83342 | $16,668.40 |
28,000 | $0.81841 | $22,915.48 |
40,000 | $0.81615 | $32,646.00 |
48,000 | $0.81506 | $39,122.88 |