


C0805C471J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C471J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C471J5RACTUCT-ND - Cut Tape (CT) 399-C0805C471J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.24800 | $12.48 |
50 | $0.81460 | $40.73 |
100 | $0.66670 | $66.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58495 | $2,339.80 |
8,000 | $0.53725 | $4,298.00 |