
C0805C471J5GALTU | |
---|---|
DigiKey Part Number | 399-C0805C471J5GALTUTR-ND - Tape & Reel (TR) 399-C0805C471J5GALTUCT-ND - Cut Tape (CT) 399-C0805C471J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J5GALTU |
Description | CAP CER 470PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82440 | $41.22 |
100 | $0.72670 | $72.67 |
500 | $0.56130 | $280.65 |
1,000 | $0.51040 | $510.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36036 | $1,441.44 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.34245 | $4,109.40 |
20,000 | $0.34054 | $6,810.80 |
28,000 | $0.33514 | $9,383.92 |
40,000 | $0.33402 | $13,360.80 |
48,000 | $0.33348 | $16,007.04 |
96,000 | $0.33162 | $31,835.52 |