
C0805C471G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C471G5GACTUCT-ND - Cut Tape (CT) 399-C0805C471G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471G5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.61700 | $36.17 |
| 50 | $2.75420 | $137.71 |
| 100 | $2.48950 | $248.95 |
| 500 | $2.04172 | $1,020.86 |
| 1,000 | $1.90344 | $1,903.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69595 | $6,783.80 |
| 8,000 | $1.61883 | $12,950.64 |
| 12,000 | $1.58020 | $18,962.40 |
| 20,000 | $1.53738 | $30,747.60 |
| 28,000 | $1.51234 | $42,345.52 |
| 40,000 | $1.48825 | $59,530.00 |

