
C0805C471F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C471F1GACTUCT-ND - Cut Tape (CT) 399-C0805C471F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471F1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.91400 | $69.14 |
| 50 | $5.44600 | $272.30 |
| 100 | $4.99370 | $499.37 |
| 500 | $4.22946 | $2,114.73 |
| 1,000 | $3.99318 | $3,993.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.63847 | $14,553.88 |
| 8,000 | $3.50657 | $28,052.56 |
| 12,000 | $3.44048 | $41,285.76 |
| 20,000 | $3.36723 | $67,344.60 |

