
C0805C471F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C471F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C471F1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C471F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471F1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471F1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.00500 | $70.05 |
| 50 | $5.52640 | $276.32 |
| 100 | $5.06860 | $506.86 |
| 500 | $4.29622 | $2,148.11 |
| 1,000 | $4.05715 | $4,057.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.69840 | $14,793.60 |
| 8,000 | $3.56500 | $28,520.00 |
| 12,000 | $3.49817 | $41,978.04 |
| 20,000 | $3.42407 | $68,481.40 |

