0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470KBRACTU

DigiKey Part Number
399-C0805C470KBRACTUTR-ND - Tape & Reel (TR)
399-C0805C470KBRACTUCT-ND - Cut Tape (CT)
399-C0805C470KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470KBRACTU
Description
CAP CER 47PF 630V X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$1.96700$19.67
50$1.40440$70.22
100$1.20190$120.19
500$0.89828$449.14
1,000$0.88782$887.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.78958$1,973.95
5,000$0.75695$3,784.75
7,500$0.74921$5,619.08
12,500$0.74103$9,262.88
17,500$0.73869$12,927.07
Manufacturers Standard Package