
C0805C470JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C470JCGACTUCT-ND - Cut Tape (CT) 399-C0805C470JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470JCGACTU |
Description | CAP CER 47PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73140 | $86.57 |
| 100 | $1.54890 | $154.89 |
| 500 | $1.24062 | $620.31 |
| 1,000 | $1.14550 | $1,145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04518 | $2,612.95 |
| 5,000 | $0.98475 | $4,923.75 |
| 7,500 | $0.95449 | $7,158.67 |
| 12,500 | $0.92095 | $11,511.88 |
| 17,500 | $0.90135 | $15,773.62 |
| 25,000 | $0.88249 | $22,062.25 |

