Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C470J5GAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805C470J5GAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C470J5GAC3083 |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C470J5GAC3020 | KEMET | 0 | 399-C0805C470J5GAC3020TR-ND | $0.17629 | Parametric Equivalent |
| C0805C470J5GAC3112 | KEMET | 0 | 399-C0805C470J5GAC3112TR-ND | $0.17231 | Parametric Equivalent |
| C0805C470J5GAC31127665 | KEMET | 0 | 399-C0805C470J5GAC31127665TR-ND | $0.17231 | Parametric Equivalent |
| C0805C470J5GAC3121 | KEMET | 0 | 399-C0805C470J5GAC3121TR-ND | $0.17629 | Parametric Equivalent |
| C0805C470J5GAC31217042 | KEMET | 0 | 399-C0805C470J5GAC31217042TR-ND | $0.17629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17231 | $2,584.65 |



