
C0805C470G5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470G5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470G5HACAUTOCT-ND - Cut Tape (CT) 399-C0805C470G5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470G5HACAUTO |
Description | CAP CER 0805 47PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470G5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.59860 | $29.93 |
| 100 | $0.52290 | $52.29 |
| 500 | $0.39594 | $197.97 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29838 | $1,193.52 |
| 8,000 | $0.27671 | $2,213.68 |
| 12,000 | $0.26585 | $3,190.20 |
| 20,000 | $0.25383 | $5,076.60 |
| 28,000 | $0.24680 | $6,910.40 |
| 40,000 | $0.24004 | $9,601.60 |

