
C0805C431JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C431JCGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C431JCGACAUTOCT-ND - Cut Tape (CT) 399-C0805C431JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C431JCGACAUTO |
Description | CAP CER 430PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C431JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.62800 | $26.28 |
50 | $1.97400 | $98.70 |
100 | $1.66270 | $166.27 |
500 | $1.43332 | $716.66 |
1,000 | $1.32862 | $1,328.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17519 | $2,937.97 |
5,000 | $1.14018 | $5,700.90 |
7,500 | $1.11412 | $8,355.90 |
12,500 | $1.08107 | $13,513.38 |
17,500 | $1.05944 | $18,540.20 |
25,000 | $1.03865 | $25,966.25 |
30,000 | $1.02879 | $30,863.70 |
60,000 | $1.00273 | $60,163.80 |
62,500 | $0.99384 | $62,115.00 |