
C0805C430F5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C430F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C430F5GACTUCT-ND - Cut Tape (CT) 399-C0805C430F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C430F5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C430F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.74991 | $10,999.64 |
8,000 | $2.51757 | $20,140.56 |
12,000 | $2.48557 | $29,826.84 |
20,000 | $2.42790 | $48,558.00 |
28,000 | $2.39415 | $67,036.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.12400 | $51.24 |
50 | $4.06600 | $203.30 |
100 | $3.70890 | $370.89 |
500 | $3.10704 | $1,553.52 |
1,000 | $2.92090 | $2,920.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $4.51600 | $45.16 |
50 | $3.66700 | $183.35 |
100 | $3.41410 | $341.41 |
500 | $3.10704 | $1,553.52 |
1,000 | $2.92090 | $2,920.90 |