
C0805C393K1RACAUTO | |
---|---|
DigiKey Part Number | 399-6961-2-ND - Tape & Reel (TR) 399-6961-1-ND - Cut Tape (CT) 399-6961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C393K1RACAUTO |
Description | CAP CER 0.039UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C393K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.28100 | $12.81 |
50 | $0.87360 | $43.68 |
100 | $0.75540 | $75.54 |
500 | $0.64030 | $320.15 |
1,000 | $0.58848 | $588.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52460 | $2,098.40 |
8,000 | $0.50297 | $4,023.76 |
12,000 | $0.49644 | $5,957.28 |
20,000 | $0.49387 | $9,877.40 |
28,000 | $0.49233 | $13,785.24 |
40,000 | $0.49082 | $19,632.80 |
48,000 | $0.48586 | $23,321.28 |