
C0603C102J3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C102J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C102J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J3RACAUTO |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.33800 | $13.38 |
50 | $0.94100 | $47.05 |
100 | $0.84330 | $84.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67107 | $2,684.28 |
20,000 | $0.66410 | $13,282.00 |
28,000 | $0.65035 | $18,209.80 |
40,000 | $0.63713 | $25,485.20 |
48,000 | $0.63086 | $30,281.28 |
96,000 | $0.60975 | $58,536.00 |
100,000 | $0.60863 | $60,863.00 |