0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C392KARACTU

DigiKey Part Number
399-C0805C392KARACTUTR-ND - Tape & Reel (TR)
399-C0805C392KARACTUCT-ND - Cut Tape (CT)
399-C0805C392KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C392KARACTU
Description
CAP CER 3900PF 250V X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.14000$21.40
50$1.50160$75.08
100$1.23640$123.64
500$1.10094$550.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01999$4,079.96
8,000$0.75632$6,050.56
Manufacturers Standard Package