


C0805C392K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C392K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C392K5RACTUCT-ND - Cut Tape (CT) 399-C0805C392K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392K5RACTU |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.23500 | $12.35 |
50 | $0.89240 | $44.62 |
100 | $0.78700 | $78.70 |
500 | $0.61016 | $305.08 |
1,000 | $0.55566 | $555.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39600 | $1,584.00 |
8,000 | $0.38381 | $3,070.48 |
12,000 | $0.37768 | $4,532.16 |
20,000 | $0.37561 | $7,512.20 |
28,000 | $0.37011 | $10,363.08 |
40,000 | $0.36890 | $14,756.00 |
48,000 | $0.36832 | $17,679.36 |
96,000 | $0.36631 | $35,165.76 |
100,000 | $0.36620 | $36,620.00 |