


C0805C392K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C392K1RACTUCT-ND - Cut Tape (CT) 399-C0805C392K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392K1RACTU |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.05720 | $52.86 |
| 100 | $0.93560 | $93.56 |
| 500 | $0.73040 | $365.20 |
| 1,000 | $0.66717 | $667.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57236 | $2,289.44 |
| 8,000 | $0.53716 | $4,297.28 |
| 12,000 | $0.51954 | $6,234.48 |
| 20,000 | $0.50000 | $10,000.00 |
| 28,000 | $0.48859 | $13,680.52 |
| 40,000 | $0.47760 | $19,104.00 |

