
C0805C432J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C432J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C432J5GACTUCT-ND - Cut Tape (CT) 399-C0805C432J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C432J5GACTU |
Description | CAP CER 4300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C432J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.47960 | $123.98 |
| 100 | $2.23620 | $223.62 |
| 500 | $1.82436 | $912.18 |
| 1,000 | $1.69725 | $1,697.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.56300 | $3,907.50 |
| 5,000 | $1.48212 | $7,410.60 |
| 7,500 | $1.44160 | $10,812.00 |
| 12,500 | $1.39671 | $17,458.88 |
| 17,500 | $1.37045 | $23,982.88 |
| 25,000 | $1.34520 | $33,630.00 |

