
C0805C392JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11897-2-ND - Tape & Reel (TR) 399-11897-1-ND - Cut Tape (CT) 399-11897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392JAGACAUTO |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E392J125AA | TDK | 2,145 | 445-15562-1-ND | $2.47000 | Direct |
| CGA4J4C0G2W392J125AA | TDK | 1,830 | 445-15569-1-ND | $3.12000 | Upgrade |
| CGA4J4NP02W392J125AA | TDK | 861 | 445-172598-1-ND | $4.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.98960 | $99.48 |
| 100 | $1.78570 | $178.57 |
| 500 | $1.44106 | $720.53 |
| 1,000 | $1.33451 | $1,334.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17479 | $4,699.16 |
| 8,000 | $1.11545 | $8,923.60 |
| 12,000 | $1.08573 | $13,028.76 |
| 20,000 | $1.05279 | $21,055.80 |
| 28,000 | $1.03353 | $28,938.84 |
| 40,000 | $1.01500 | $40,600.00 |

