
C0805C392JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11897-2-ND - Tape & Reel (TR) 399-11897-1-ND - Cut Tape (CT) 399-11897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392JAGACAUTO |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.16500 | $21.65 |
| 50 | $1.53420 | $76.71 |
| 100 | $1.27840 | $127.84 |
| 500 | $1.16228 | $581.14 |
| 1,000 | $1.09742 | $1,097.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83324 | $3,332.96 |

