
C0805C392J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C392J5GACTUCT-ND - Cut Tape (CT) 399-C0805C392J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392J5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.95200 | $29.52 |
| 50 | $2.22300 | $111.15 |
| 100 | $2.00030 | $200.03 |
| 500 | $1.62308 | $811.54 |
| 1,000 | $1.50651 | $1,506.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38361 | $3,459.03 |
| 5,000 | $1.30952 | $6,547.60 |
| 7,500 | $1.27243 | $9,543.23 |
| 12,500 | $1.23130 | $15,391.25 |
| 17,500 | $1.20726 | $21,127.05 |
| 25,000 | $1.18414 | $29,603.50 |

