
C0805C392J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C392J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C392J5GACTUCT-ND - Cut Tape (CT) 399-C0805C392J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392J5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.81500 | $28.15 |
50 | $2.03500 | $101.75 |
100 | $1.64970 | $164.97 |
500 | $1.54778 | $773.89 |
1,000 | $1.43665 | $1,436.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.22127 | $3,053.18 |
5,000 | $1.16880 | $5,844.00 |
7,500 | $1.13405 | $8,505.38 |
12,500 | $1.08608 | $13,576.00 |
17,500 | $1.08290 | $18,950.75 |
25,000 | $1.06709 | $26,677.25 |
30,000 | $1.06560 | $31,968.00 |