C0805C392J2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48661
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.23466
Datasheet
3900 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C392J2RACTU

DigiKey Part Number
399-C0805C392J2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C392J2RACTU
Description
CAP CER 3900PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392J2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C392JARACTUKEMET0399-C0805C392JARACTUTR-ND$1.48661Upgrade
0805B392J201CTWalsin Technology Corporation01292-0805B392J201CTTR-ND$0.23466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93144$3,725.76
Manufacturers Standard Package