
C0805C392J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C392J1GACTUCT-ND - Cut Tape (CT) 399-C0805C392J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392J1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19000 | $31.90 |
| 50 | $2.41060 | $120.53 |
| 100 | $2.17290 | $217.29 |
| 500 | $1.77026 | $885.13 |
| 1,000 | $1.64594 | $1,645.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45944 | $5,837.76 |
| 8,000 | $1.39014 | $11,121.12 |
| 12,000 | $1.35542 | $16,265.04 |
| 20,000 | $1.31694 | $26,338.80 |
| 28,000 | $1.29445 | $36,244.60 |
| 40,000 | $1.27281 | $50,912.40 |

