
C0805C391J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C391J2GACTUCT-ND - Cut Tape (CT) 399-C0805C391J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391J2GACTU |
Description | CAP CER 390PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.62400 | $16.24 |
| 50 | $1.18960 | $59.48 |
| 100 | $1.05650 | $105.65 |
| 500 | $0.83266 | $416.33 |
| 1,000 | $0.76347 | $763.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60689 | $2,427.56 |
| 8,000 | $0.57635 | $4,610.80 |
| 12,000 | $0.56111 | $6,733.32 |
| 20,000 | $0.55829 | $11,165.80 |
| 28,000 | $0.54397 | $15,231.16 |
| 40,000 | $0.54233 | $21,693.20 |
| 48,000 | $0.54154 | $25,993.92 |
| 96,000 | $0.53139 | $51,013.44 |
| 100,000 | $0.53037 | $53,037.00 |

