
C0805C391FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C391FCGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C391FCGACAUTOCT-ND - Cut Tape (CT) 399-C0805C391FCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391FCGACAUTO |
Description | COMSMDHIVOLTAGE390.PF 500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391FCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.55500 | $45.55 |
| 50 | $3.51220 | $175.61 |
| 100 | $3.19160 | $319.16 |
| 500 | $2.64864 | $1,324.32 |
| 1,000 | $2.48084 | $2,480.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.30373 | $5,759.32 |
| 5,000 | $2.19697 | $10,984.85 |
| 7,500 | $2.14349 | $16,076.17 |
| 12,500 | $2.08421 | $26,052.62 |
| 17,500 | $2.04955 | $35,867.12 |
| 25,000 | $2.01622 | $50,405.50 |

