
C0805C391F5GACTU | |
---|---|
DigiKey Part Number | 399-17448-2-ND - Tape & Reel (TR) 399-17448-1-ND - Cut Tape (CT) 399-17448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391F5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $5.43300 | $54.33 |
50 | $4.28220 | $214.11 |
100 | $3.79410 | $379.41 |
500 | $3.34252 | $1,671.26 |
1,000 | $3.14602 | $3,146.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.85107 | $11,404.28 |
8,000 | $2.71912 | $21,752.96 |
12,000 | $2.68647 | $32,237.64 |
20,000 | $2.62554 | $52,510.80 |
28,000 | $2.58994 | $72,518.32 |