
C0805C390J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C390J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C390J1GACTUCT-ND - Cut Tape (CT) 399-C0805C390J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J1GACTU |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.84240 | $42.12 |
100 | $0.67580 | $67.58 |
500 | $0.56952 | $284.76 |
1,000 | $0.51836 | $518.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.39142 | $3,131.36 |
12,000 | $0.38956 | $4,674.72 |
20,000 | $0.38551 | $7,710.20 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35100 | $14,040.00 |
48,000 | $0.35044 | $16,821.12 |
96,000 | $0.34850 | $33,456.00 |
100,000 | $0.34778 | $34,778.00 |