
C0805C390F5GACTU | |
|---|---|
DigiKey Part Number | 399-17447-2-ND - Tape & Reel (TR) 399-17447-1-ND - Cut Tape (CT) 399-17447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390F5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68000 | $184.00 |
| 100 | $3.34700 | $334.70 |
| 500 | $2.78396 | $1,391.98 |
| 1,000 | $2.60983 | $2,609.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.34868 | $9,394.72 |
| 8,000 | $2.25159 | $18,012.72 |
| 12,000 | $2.20297 | $26,435.64 |
| 20,000 | $2.14905 | $42,981.00 |
| 28,000 | $2.11751 | $59,290.28 |

