
C0805C361J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C361J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C361J1GACTUCT-ND - Cut Tape (CT) 399-C0805C361J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C361J1GACTU |
Description | CAP CER 360PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C361J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18740 | $59.37 |
100 | $1.03460 | $103.46 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63662 | $2,546.48 |
8,000 | $0.60574 | $4,845.92 |
12,000 | $0.59459 | $7,135.08 |
20,000 | $0.57860 | $11,572.00 |
28,000 | $0.56612 | $15,851.36 |
40,000 | $0.55412 | $22,164.80 |
48,000 | $0.54843 | $26,324.64 |
96,000 | $0.54065 | $51,902.40 |
100,000 | $0.52827 | $52,827.00 |