36 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C360JBGACTU

DigiKey Part Number
399-C0805C360JBGACTUTR-ND - Tape & Reel (TR)
399-C0805C360JBGACTUCT-ND - Cut Tape (CT)
399-C0805C360JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C360JBGACTU
Description
CAP CER 36PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C360JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.42500$24.25
50$1.81040$90.52
100$1.62130$162.13
500$1.30180$650.90
1,000$1.20313$1,203.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09908$2,747.70
5,000$1.03640$5,182.00
7,500$1.00501$7,537.57
12,500$0.97021$12,127.62
17,500$0.94987$16,622.72
25,000$0.93031$23,257.75
Manufacturers Standard Package