Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C339C5GAC31647042 | |
|---|---|
DigiKey Part Number | 399-C0805C339C5GAC31647042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C339C5GAC31647042 |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C339C5GAC3070 | KEMET | 0 | 399-C0805C339C5GAC3070TR-ND | $0.70923 | Parametric Equivalent |
| C0805C339C5GAC3083 | KEMET | 0 | 399-C0805C339C5GAC3083TR-ND | $0.65241 | Parametric Equivalent |
| C0805C339C5GAC3123 | KEMET | 0 | 399-C0805C339C5GAC3123TR-ND | $0.68300 | Parametric Equivalent |
| C0805C339C5GAC31237042 | KEMET | 0 | 399-C0805C339C5GAC31237042TR-ND | $0.68300 | Parametric Equivalent |
| C0805C339C5GACAUTO | KEMET | 0 | 399-C0805C339C5GACAUTOTR-ND | $0.79019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58556 | $5,855.60 |



