
C0805C339C5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C339C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C339C5GACTUCT-ND - Cut Tape (CT) 399-C0805C339C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C339C5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C339C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.58500 | $15.85 |
50 | $1.16260 | $58.13 |
100 | $1.01730 | $101.73 |
500 | $0.81190 | $405.95 |
1,000 | $0.74392 | $743.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65015 | $2,600.60 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.55193 | $6,623.16 |
20,000 | $0.54914 | $10,982.80 |
28,000 | $0.52202 | $14,616.56 |
40,000 | $0.52044 | $20,817.60 |
48,000 | $0.51122 | $24,538.56 |