
C0805C335K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C335K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C335K4PACTUCT-ND - Cut Tape (CT) 399-C0805C335K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C335K4PACTU |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C335K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.07500 | $30.75 |
| 50 | $2.32180 | $116.09 |
| 100 | $2.08990 | $208.99 |
| 500 | $1.69988 | $849.94 |
| 1,000 | $1.57919 | $1,579.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38279 | $3,456.97 |
| 5,000 | $1.30972 | $6,548.60 |
| 7,500 | $1.27314 | $9,548.55 |


