0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C334K5RACTU

DigiKey Part Number
399-C0805C334K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C334K5RACTUCT-ND - Cut Tape (CT)
399-C0805C334K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334K5RACTU
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64200$6.42
50$0.45280$22.64
100$0.39350$39.35
500$0.29422$147.11
1,000$0.26367$263.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23155$578.88
5,000$0.21225$1,061.25
7,500$0.20259$1,519.42
12,500$0.19190$2,398.75
17,500$0.18565$3,248.88
25,000$0.17964$4,491.00
30,000$0.17680$5,304.00
60,000$0.17320$10,392.00
62,500$0.16670$10,418.75
Manufacturers Standard Package