
C0805C334K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C334K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C334K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C334K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K3RACAUTO |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10820 | $55.41 |
| 100 | $0.98160 | $98.16 |
| 500 | $0.76854 | $384.27 |
| 1,000 | $0.70269 | $702.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60408 | $2,416.32 |
| 8,000 | $0.56744 | $4,539.52 |
| 12,000 | $0.54910 | $6,589.20 |
| 20,000 | $0.52878 | $10,575.60 |
| 28,000 | $0.51690 | $14,473.20 |
| 40,000 | $0.50547 | $20,218.80 |

