


C0805C334J5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C334J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C334J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C334J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J5RECAUTO |
Description | CAP CER 0805 330NF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.37100 | $13.71 |
50 | $0.99680 | $49.84 |
100 | $0.88270 | $88.27 |
500 | $0.68842 | $344.21 |
1,000 | $0.62872 | $628.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58750 | $2,350.00 |
8,000 | $0.49440 | $3,955.20 |
12,000 | $0.47508 | $5,700.96 |
20,000 | $0.47082 | $9,416.40 |
28,000 | $0.45413 | $12,715.64 |
40,000 | $0.44966 | $17,986.40 |
48,000 | $0.44475 | $21,348.00 |
96,000 | $0.42819 | $41,106.24 |
100,000 | $0.42731 | $42,731.00 |